• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

lichtline Faro X3 LED wet room diffusor LED (monochrome) Built-in LED 23 W Neutral white White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Damp Room Light, Faro X3

  • Power= 23 W
  • Total luminous flux= 3500 lm
  • Colour temperature= 5000 K
  • Neutral white

Technical specifications

Product type

LED wet room diffusor

Type

Rectangular

Operating voltage

230 V

No. of bulbs

274

Bulb type

LED (monochrome)

Built-in LED

Rating per bulb

0.08 W

Length

80 cm

23 W

Height

5.7 cm

Width

10.4 cm

Energy consumption

23 kWh/1000h

5000 K

Colour

Neutral white

12.77 lm

Total luminous flux

3500 lm

Light features

Dimmable

IP65

Factory colour

White

Material

Plastic

Weight

1.3 kg

Dim

(L x W x H) 80 x 10.4 x 5.7 cm

n.rel.

Light bulb included

Yes

Colour temperature range

5000 K

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1646310 lichtline Faro X3 LED wet room diffusor LED (monochrome) Built-in LED 23 W Neutral white White

Description

LED wet room light with feed-through wiring for indoor and outdoor use. Simple, fast installation. For direct mounting on wall or ceiling. Suspension possible, not included in the delivery. Mounting brackets with screws for theft protection are included. The screw is out of the center and must not be removed during installation. Mounting possible over the complete lights - length. Any drill holes can be used for mounting.
The ballast is integrated into the lamp. Light output via the DIP switch can be reduced (100%; 75%; 50%). The smooth surface has a low pollution inclination and is easy to clean. Dust-proof, protected against spray water and impact-resistant up to 5 Y Resistant to common cleaning agents.
Long life, high light power, good color reproduction, wide radiating. Uniform light distribution through the prismatic PC-cover. UV resistant. Low maintenance. Energy savings of up to 60% compared to a conventional wet room light.
Break-proof, suitable for use in IFS-certified areas. Optionally available with DALI

This text is machine translated.

Scope of delivery

  • LED wet room light
  • User manual.

What kind of Wet Room Lighting are you looking for?