Recirculation
Highly efficient fans ensure fast cooling of freshly stored goods and a uniform cooling temperature in the entire interior.
Efficient cooling system
Due to decades of experience in the field of refrigeration technology combined with continuous research, Liebherr guarantees the outstanding quality of the refrigeration system. The use of high-quality compressors, liqueurs, evaporators as well as other refrigeration components results in a significant reduction in energy consumption as well as a reduction in the operating costs of Liebherr devices.
Height adjustable base
Where daily room hygiene plays an important role, the height-adjustable adjustable adjustable feet offer sufficient ground clearance and ensure that the cleaning can be done easily and comfortably even under the device.
NoFrost technology
No more defrosting: For safe long-term freshness, Liebherr's NoFrost units offer a professional quality of cooling. The frozen food is frozen with cooled convection air and the humidity is discharged. This keeps the freezer ice-free and prevents the food from ripening.
Temperature alarm
The integrated temperature alarm signals if the alarm limits are exceeded or fallen below. This alarm is equipped with both acoustic and visual signals to ensure maximum safety of stored goods.
Environment-friendly refrigerant
R600a and R 290 refrigerants are environmentally friendly because they have a very low greenhouse effect and no ozone degradation potential. These refrigerants have therefore almost completely replaced the previously used refrigerants R134a and R404a. All Liebherr impulse and storage cabinets are designed with R600a or R 290 and are characterized by excellent energy efficiency, WAS improves your CO2 balance and promotes sustainable action.
Changeable door stop
In the factory, the devices are equipped with the right door stop. With the possibility of changing the door stop, the device can always be optimally placed in the installation area and adapted to individual requirements.
Effective product presentation
The energy-saving LED interior lighting provides for an optimum presentation of the stored products.
This text is machine translated.