• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liebherr FKUv 1613-24.744 Bottle cooler EEC: C (A - G) Usable as a base

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bottle cooler

C (A - G)

Width

60 cm

Height

83 cm

Depth

61.5 cm

Design type

Usable as a base

Freezer compartment volume

148 l

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3795800 Liebherr FKUv 1613-24.744 Bottle cooler EEC: C (A - G) Usable as a base

Description

Underlying cooling unit with recirculation cooling, refrigerant: R 600a, dynamic cooling system, automatic Defrosting process, connection value: 1.0 A, temperature class K4, max. Ambient temperature: 32°C, ambient average humidity: 65%, weight: 42 kg, electronic. Control, operating keys, temperature range: +1 °C to +15 °C, temperature display: External digital, warning signal in case of interference: Optical and acoustic, material side walls: Steel, insulation glass door, lock, door self-closing, Material: silver plastic, 4 storage areas (3 of which height adjustable), material Storage areas: metallized, transparent powder-coated rusts, load capacity per storage area: 45 kg, base rust, interior lighting: separately switchable LED lighting, door design: HardLine, ergonomic rod handle, stainless steel base

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.