• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifenaxx LX-041 Massager Black, Silver (matt)

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Lifenaxx thermal massage device, warm-cold PRO LX-041

  • Active heat and cold in 6 steps, (30, 40, 45°C heat) and (10, 15, 20°C cold)
  • 4 massage intensity levels
  • 5 massage heads
  • Up to 180Min; battery life (2000mAh)

Technical specifications

Product type

Massager

Power supply (LOV)

rechargeable

Dim

(L x W x H) 130 x 55 x 55 mm

Weight

400 g

Switching stages

4

Operating voltage

7.4 V

Factory colour

Black

Silver (matt)

Width

55 mm

Height

55 mm

Length

130 mm

Documents & Downloads

Datasheet

Datasheet 3332405 Lifenaxx LX-041 Massager Black, Silver (matt)

User & Safety Instructions

User & Safety Instructions 3332405 Lifenaxx LX-041 Massager Black, Silver (matt)

Description

The LifenaXX LX-041 is a wireless vibration massage device. It reduces muscle aches, improves circulation, relaxes muscles and improves mobility. Vibration massage for the whole body.

This text is machine translated.

Features

  • 3 heat settings, 35, 40, 45°C/ 3 cooling levels, 10, 15, 20°C.
  • USB 5V-2A 10W CHARGING POWER,
  • Power consumption: 25W, max. 35W for cold therapy
  • Battery 7.4V 2000mAh Li Ion
  • Charging time: Approx. 5.5 h.
  • Runtime: Vibration: ~3h, cold: ~2h, heat: 6-8h
  • Brushless motor
  • Rubberised ABS grip
  • Amplitude: ~8mm
  • Weight 620g
  • Dimensions 16.5 x 14.5 x 5.0cm

Scope of delivery

  • Muscle massage device Heat/Cold LX-041
  • Case made from EVA material
  • USB-C charging cable
  • User manual
  • 5 massage heads.

More interesting products

(*All information is plus legal VAT)