• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lifting sling Working load limit (WLL)=4 t 4 m Petex 47104418 Grey

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lifting Sling WLL 4000 kg

  • Made of high-strength polyester
  • High safety factor (SF) 7:1
  • 2-ply
  • Low elongation
  • This text is machine translated.

Technical specifications

Product type

Lifting sling

Factory colour

Grey

Length

4 m

Dim

(L x W) 4 m x 120 mm

Working load limit (WLL)

4 t

DIN standard

DIN 1492-1

EN standard

EN 1492-1

Content

1 pc(s)

Material

Polyester

Utilization factor

7:1

Width

120 mm

Drum protectors

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1594255 Lifting sling Working load limit (WLL)=4 t 4 m Petex 47104418 Grey

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.