• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Light bulb 97 mm Paulmann 230 V E14 3 W N/A Candle shape Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Paulmann Light bulb E14 3W clear candle

  • Flickering candle

Technical specifications

Product type

Light bulb

E14

3 W

3 W

Colour

Clear

Candle shape

Operating voltage

230 V

1000 h

Dim

(Ø x L) 35 mm x 97 mm

n.rel.

Energy consumption

3 kWh/1000h

Yes

Content

1 pc(s)

Length

97 mm

(Ø)

35 mm

1000 h

Type

Kerzenform

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 550763 Light bulb 97 mm Paulmann 230 V E14 3 W N/A Candle shape Content 1 pc(s)

Description

Acts like a candle. Very subtle light strength.

Scope of delivery

  • 1 pc(s)
  • Light bulb light bulb Candle shape;E14

What kind of Light Bulbs are you looking for?