• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Light bulb 130 mm 230 V E14 3 W Clear Candle shape dimmable Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

121 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cosy light 3 W bulb

  • Flicker candle
  • This text is machine translated.

Technical specifications

Product type

Light bulb

E14

3 W

3 W

Colour

Clear

Candle shape

Operating voltage

230 V

1000 h

Dim

(Ø x L) 35 mm x 130 mm

n.rel.

Energy consumption

3 kWh/1000h

Durability rating

1000 h

Power rating

3 W

Yes

Content

1 pc(s)

Light bulb features

dimmable

Length

130 mm

(Ø)

35 mm

3 W

Type

Candle shaped

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 576639 Paulmann Light bulb 130 mm 230 V E14 3 W Clear Candle shape dimmable Content 1 pc(s)

Description

Scope of delivery

  • 1 pc(s)
  • Light bulb light bulb Candle shape;E14

What kind of Light Bulbs are you looking for?