
LightMe LM85490 LED (monochrome) EEC G (A - G) GU10 Reflector bulb Warm white to neutral white colour-changing 1 pc(s)

Highlights & Details
LightMe LM85490 LED (monochrome) GU10 Warm white to neutral white Reflector bulb
- Colour temperature= 4000 K
- Warm white to neutral white
Technical specifications
- Product type
LED (monochrome)
GU10
400 lm
Reflector bulb
- Colour
Warm white to neutral white
- Light bulb features
colour-changing
4000 K
- Colour temperature range
4000 K
- Operating voltage
230 V
- Length
61.00 mm
- Content
1 pc(s)
G (A - G)
- Energy consumption
5 kWh/1000h
- Bulb shape
GU10
- Colour rendering index
80-89
IP20
- Nominal voltage
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3361581 LightMe LM85490 LED (monochrome) EEC G (A - G) GU10 Reflector bulb Warm white to neutral white colour-changing 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3361581 LightMe LM85490 LED (monochrome) EEC G (A - G) GU10 Reflector bulb Warm white to neutral white colour-changing 1 pc(s)
Description
This text is machine translated.


























