
1/2
(Ø x H) 147 mm x 47.00 mm
Circular
230 V
1
LED ceiling light
147.00 mm
LED (monochrome)
47.00 mm
GX53
147 mm
8 W
8 W
147 mm
8 kWh/1000h
Colour-changing
IP44
IP44
Black
Plastic
n.rel.
80-89
White
Yes
4000 K
4000 K
4000 K
4000 - 4000 K
540 lm
540 lm
540 lm
230 V
3
yes
Datasheet 3361609 LightMe LM85656 LM85656 LED ceiling light LED (monochrome) GX53 8 W Black
User & Safety Instructions 3361609 LightMe LM85656 LM85656 LED ceiling light LED (monochrome) GX53 8 W Black
The necessary accessories are required to use the article as described.