
1/2
LED recessed light
230 V
1
LED (monochrome)
GX53
8 W
8 W
8 kWh/1000h
4000 K
White
540 lm
540 lm
Colour-changing
II
IP44
Black
Aluminium
(Ø x H) 147 mm x 40.00 mm
n.rel.
Planar
80-89
Yes
40.00 mm
147 mm
540 lm
230 V
3
Datasheet 3361707 LightMe LM85669 LM85669 LED recessed light 8 W Colours (LEDs): White
User & Safety Instructions 3361707 LightMe LM85669 LM85669 LED recessed light 8 W Colours (LEDs): White