• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85821 LM85821 LED ceiling light LED (monochrome) GX53 10 W Titanium

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LightMe LED ceiling light GX53 827, nickel-plated LM88821

  • Power= 10 W
  • Total luminous flux= 840 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

Dim

(L x W x H) 175.00 x 274.00 x 80.00 mm

Operating voltage

230 V

No. of bulbs

2

Product type

LED ceiling light

Width

274.00 mm

Bulb type

LED (monochrome)

Height

80.00 mm

GX53

Length

175.00 mm

Rating per bulb

5 W

10 W

Light features

Swivelling

IP20

Factory colour

Titanium

Material

Steel

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

2700 K

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Colour temperature range

2700 - 2700 K

Total luminous flux

840 lm

350 lm

Rated luminous flux

840 lm

Nominal voltage

230 V

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361686 LightMe LM85821 LM85821 LED ceiling light LED (monochrome) GX53 10 W Titanium

User & Safety Instructions

User & Safety Instructions 3361686 LightMe LM85821 LM85821 LED ceiling light LED (monochrome) GX53 10 W Titanium

Description

Elegant 2-fold designer ceiling lamp with adjustable heads for targeted illumination or lighting of objects. Incl. 2 x LightMe POWERLENS LED lamp with high quality real glass lens for light subjects with 60° beam angle, bright due to 2 x 350 lm (700 lm light current), warm white light color (2700 K) suitable for living rooms, sustainable and tool-free operation thanks to GX53 bayonet socket.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.