1/2
(L x W x H) 150.00 x 200.00 x 200.00 mm
230 V
3
LED ceiling light
200.00 mm
LED (monochrome)
200.00 mm
GX53
150.00 mm
5 W
14 W
Swivelling
IP20
Titanium
Steel
n.rel.
80-89
White
Yes
2700 K
2700 K
2700 K
2700 - 2700 K
1260 lm
350 lm
1260 lm
230 V
3
yes
Datasheet 3361711 LightMe LM85822 LM85822 LED ceiling light LED (monochrome) GX53 14 W Titanium
User & Safety Instructions 3361711 LightMe LM85822 LM85822 LED ceiling light LED (monochrome) GX53 14 W Titanium
The necessary accessories are required to use the article as described.