• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LightMe LM85851 LM85851 LED wall light GX53 5 W LED (monochrome) Titanium

EAN:
Part number:
Item no:
1/2
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LightMe LED-wall lamp GX53 827, nickel-plated LM85851

  • Power= 5 W
  • Total luminous flux= 420 lm
  • Colour temperature= 2700 K
  • White

Technical specifications

Product type

LED wall light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GX53

Rating per bulb

5 W

5 W

Light features

Flexible

Radiation angle

60°

Factory colour

Titanium

Material

Steel

Dim

(L x W x H) 525.00 x 90.00 x 50.00 mm

n.rel.

Colour

White

Light bulb included

Yes

2700 K

Total luminous flux

420 lm

420 lm

Width

90.00 mm

Height

50.00 mm

Length

525.00 mm

Rated luminous flux

420 lm

Colour rendering index

80-89

Nominal voltage

230 V

Number of pins

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3361637 LightMe LM85851 LM85851 LED wall light GX53 5 W LED (monochrome) Titanium

User & Safety Instructions

User & Safety Instructions 3361637 LightMe LM85851 LM85851 LED wall light GX53 5 W LED (monochrome) Titanium

Description

Titanium-colored LED-wall lamp with flexible gooseneck and switch at the casing. Ideal for space saving home office, as reading light and bedroom light. Flexible, rubberized and self fixing metal lamellar hose (38 cm length). LightMe POWERLENS LED lamp with high quality real glass lens for light subjects with 60° beam angle, bright lighting due to 350 lm light current, warm white light color (2700 K) suitable for living rooms, sustainable and tool-free operation thanks to GX53 bayonet socket. Inc. mounting materials

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.