• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lightpak Laptop bag Tasche

EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lightpak Tasche Laptop bag

  • Suitable for laptops up to 38.1 cm (15")

Technical specifications

  • Outside width 37.5 cm
  • Colour, black
  • Colour name: Black
  • Outside height 29 cm
  • Laptop compartment included: Yes
  • Brand: Lightpak
  • PES material (polyester)
  • Suitable for portable computers: 15 inch
  • Product name: Laptop bag
  • Depth outside 10 cm
  • Seal: Zip-closure
  • GPSR: Jüsha GmbH, Herrlinghausen, 8, 42929, Wermelskirchen, Germany, info@juescha.de, +49 2196 7241 41
Product type

Laptop bag

Product type description

Tasche

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3739410 Lightpak Laptop bag Tasche

Description


Laptop bag ELITE S
Carry handle made of hard plastic, removable shoulder carry strap, Trolley band, zipper front pocket with organization compartment
Padded Notebook compartment, A4 pocket, CD case, three pen loops, mobile phone compartment
Material: Polyester;



This text is machine translated.

Features

  • Lightpak ELITE S notebook bag
  • Product type : Notebook bag
  • Colour: black
  • Product material : plastic, polyester
  • Dimensions (width x depth x height): 37.5 cm x 10 cm x 29 cm
  • Features : Padded, removable shoulder strap, slide-in pocket, front pocket with zipper, 3 pen loops
  • Carrying strap : Hand grip, shoulder carrying strap, luggage trolley strap