• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 35674 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 10.00 m Black

1/6
Product type
Audio/phono Cable extension
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA socket (phono)
Cable length
10.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy Premium audio cable (Cinch), plug/socket, 10 m

  • Premium audio extension cable with gold-plated plugs - ideal for the expansion of existing connections from hi-fi and home theater systems

Technical specifications

Product type

Audio/phono Cable extension

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

2 x

Type B

RCA socket (phono)

Cable length

10.00 m

Factory colour

Black

Cable use

Audio/phono

Version

Cable extension

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846698 LINDY 35674 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 10.00 m Black

User & Safety Instructions

User & Safety Instructions 1846698 LINDY 35674 RCA Audio/phono Cable extension [2x RCA plug (phono) - 2x RCA socket (phono)] 10.00 m Black

Description

Premium cable with gold-plated plugs. 2x RCA (phono) plug on 2 x RCA (phono) Socket transmits audio signals in stereo format compatible with all phono devices such as hi-fi systems, subwoofer, amplifier, etc. PVC cable with shielded wires for left and right stereo channel cable cross-section: 2 x AWG 28 / 2 x 0.080 mm²Farbe: Black length: 10m

This text is machine translated.

What kind of Audio Cables are you looking for?