• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 38152 4 x 4 ports HDMI matrix switcher + LED indicator lights 4096 x 2160 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy 4x4 HDMI 1.4 10.2 Gbit/s matrix switcher

  • Supports 4K Ultra HD resolutions up to 4096 x 2160 @ 30 Hz (2160p 30), 1080p120 and 3D to HDMI 1.4 specification
  • Supports HDCP 1.4
  • Switching via remote control and buttons on the device
  • Every input can at any time on each output can be connected in parallel to other
  • Supports cable lengths up to 10 m at the entrance and exit

Technical specifications

  • Interface standard: 1.4
  • Supported Tape width: 10.2 GBit/s
  • Maximum resolution: 4096 x 2160 @ 30 Hz 4:4:4 8-Bit
  • HDCP support: 30-60 kHz
  • Serial Interface: RS232
  • Control: IR, RS232
  • Special features: EDID Management
  • Case material: metal
  • Operating temperature: 0°C to 40°C
  • Storage temperature: -20 °C - 60 °C
  • Humidity: 20 - 90% RH (non-condensing)
  • Power consumption: 12 V DC, 2.5A
  • Certificates: CE, FCC, RoHS and REACH
Product type

HDMI matrix switcher

Supported monitors

4

Interfaces (input)

HDMI™

HDMI™

HDMI™

HDMI™

Interfaces (output)

HDMI™

HDMI™

HDMI™

HDMI™

No. of inputs

4 x

No. of outputs

4 x

Resolution (max.)

4096 x 2160 p

Distributor/switch features

+ LED indicator lights

Factory colour

Black

Power supply (LOV)

mains-powered

Width

26.7 cm

Height

3.2 cm

Depth

12 cm

Weight

840 g

Port

4 x 4 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1836764 LINDY 38152 4 x 4 ports HDMI matrix switcher + LED indicator lights 4096 x 2160 p

User & Safety Instructions

User & Safety Instructions 1836764 LINDY 38152 4 x 4 ports HDMI matrix switcher + LED indicator lights 4096 x 2160 p

Warranty Terms

Warranty Terms 1836764 LINDY 38152 4 x 4 ports HDMI matrix switcher + LED indicator lights 4096 x 2160 p

Description

The 4x4 HDMI Matrix Switch enables the LINDY switch between 4 HDMI signal sources to 4 HDMI output ports. With the included remote control and full HDTV support is the 4x4 HDMI Matrix Switcher The ideal switch for professional and demanding private home theater installations. Supports 4K Ultra HD resolutions up to 4096 x 2160 @ 30 Hz (2160p 30), 1080p120 and 3D to HDMI 1.4 specification supports HDCP 1.4 Switching via remote control and buttons on the device every input can at any time on each output can be connected in parallel to other supported cable lengths up to 10 m at the entrance and exit

This text is machine translated.

Scope of delivery

  • HDMI matrix
  • IR remote control
  • Serial cable
  • Installation kit
  • Multi-country power supply (EU, UK, US & OFF)
  • Manual