• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY 41199 VGA / DVI Adapter [1x VGA plug - 1x DVI plug 17-pin] Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LINDY 41199 VGA / DVI Adapter [1x VGA plug - 1x DVI plug 17-pin] Black

  • Compact wireless adapter for connecting a VGA monitor to a DVI-I interface with DVI-I/A plug to HD15 pin connector, only transmits analogueue signals

Technical specifications

Product type

TV/monitor Adapter

Connection type

VGA

DVI

No. of A connectors

1 x

Type A

VGA plug

No. of B connections

1 x

Type B

DVI plug 17-pin

Factory colour

Black

Cable use

TV/monitor

Version

Adapter

Range of use

Monitors/TV adapters

Cable version

DVI-I Dual Link

Signal flow direction

Bidirectional (bi)

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1846980 LINDY 41199 VGA / DVI Adapter [1x VGA plug - 1x DVI plug 17-pin] Black

User & Safety Instructions

User & Safety Instructions 1846980 LINDY 41199 VGA / DVI Adapter [1x VGA plug - 1x DVI plug 17-pin] Black

Warranty Terms

Warranty Terms 1846980 LINDY 41199 VGA / DVI Adapter [1x VGA plug - 1x DVI plug 17-pin] Black

Description

For connecting a VGA monitor to a DVI-I interface DVI-I/A connector to a HD15 pin connector Note: Only the analogueue signals are transmitted with this adapter cable

This text is machine translated.