
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Highlights & Details
Lindy FIBER OPTIC duplex cable LC/LC OS2 2m
- 9 / 125 µm, single-mode
Technical specifications
- Product type
FO Cable
- Connection type
Fibreglass
- No. of A connectors
1 x
- Type A
LC plug
- No. of B connections
1 x
- Type B
LC plug
- Fibre type
9/125 µ
Singlemode OS2
Duplex
- Cable length
2.00 m
- Factory colour
Yellow
- Content
1 pc(s)
FO
- Cable use
FO
- Version
Cable
Optical fiber
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1847884 LINDY 47451 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 2.00 m
Warranty Terms
Warranty Terms 1847884 LINDY 47451 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 2.00 m
Description
Unlike copper cables, FO cables are much less suceptible to adverse conditions. FO doesn't interfere with electronic devices. The low attenuation of FO cables allows for long-distance transmissions.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


![LINDY 47451 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 2.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1847884_ZB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 47453 Fibreglass FO Cable 5.00 m Yellow [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1835883_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)
![LINDY 47455 Fibreglass FO Cable [1x LC plug - 1x LC plug] 9/125 µ Singlemode OS2 15.00 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/1835895_BB_00_FB/image.jpg?x=100&y=100&format=webp&ex=100&ey=100&align=center)

