
Number
Total (€ 3.99 / piece)
€ 3.99
incl. VAT
14-day return policy included
Highlights & Details
LINDY 47601 0.5m Cat. 6A S/FTP security network cable, gray
- RJ45-plug, 500MHz, copper
Technical specifications
- Product type
Patch cable
CAT 6A
S/FTP
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45 plug
- No. of B connections
1 x
- Type B
RJ45 plug
- Cable length
0.50 m
- Factory colour
Grey
- Connector version
straight
26
- Cable use
Networks
- Version
Cable
- Cable design
Round
- Max. frequency
500 MHz
- LAN transfer rate
100 MBit/s
1000 MBit/s
2500 MBit/s
10000 MBit/s
- Halogen-free
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3163396 LINDY 47601 RJ45 Patch cable CAT 6A S/FTP 0.50 m Grey 1 pc(s)
Warranty Terms
Warranty Terms 3163396 LINDY 47601 RJ45 Patch cable CAT 6A S/FTP 0.50 m Grey 1 pc(s)
Description
Cat.6A S/FTP patch cable, Cat.6A (500MHz) in Snagless design with gold-plated contacts. For Ethernet up to 10GBase-T.
The LINDY Cat.6A locking network cable is a simple but very effective means of preventing accidental or malicious removal of cables from your network. The fully tamper-proof security key locks into the plug, providing additional physical security so that the cable can only be removed with the key supplied.
CAT 6A cable, shielded with network as overall shield and foil shield for the individual wire pairs (S/FTP). The cable meets the requirements of 10Gigabit Ethernet (10GBaseT) with its operating frequency up to 500MHz. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.
Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas.
Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20 m
This text is machine translated.
The LINDY Cat.6A locking network cable is a simple but very effective means of preventing accidental or malicious removal of cables from your network. The fully tamper-proof security key locks into the plug, providing additional physical security so that the cable can only be removed with the key supplied.
CAT 6A cable, shielded with network as overall shield and foil shield for the individual wire pairs (S/FTP). The cable meets the requirements of 10Gigabit Ethernet (10GBaseT) with its operating frequency up to 500MHz. It was manufactured and tested in accordance with the guidelines of the ISO/IEC 11801 specification. The cables are individually packed in a polybag.
The gold-plated contacts ensure reliable, corrosion-free plug connections over a very long period of time. The Snagless Clip Protection prevents the Snap-Clip on the connector from breaking or tearing (known as the Latch Protection). This allows the cable to be laid and worked, without getting caught in the clips.
Because of the halogen-free sheath material of the cable designed as LSZH-cable the product, with its low flue gas development and the completely eliminated emission of toxic halogens, is suitable for use in public areas.
Available in lengths: 0.3m, 0.5m, 1m, 1.5m, 2m, 3M, 5m, 7.5m, 10m, 15m, 20 m
This text is machine translated.
Scope of delivery
- LINDY 47601 0.5m Cat. 6A S/FTP security network cable, gray
- This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



















