• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Current Mains cable [1x IEC C14 plug (cooling devices) - 1x C5 Mickey Mouse socket] 1.00 m Black

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Current Mains cable

Connection type

IEC devices

No. of A connectors

1 x

Type A

IEC C14 plug (cooling devices)

No. of B connections

1 x

Type B

C5 Mickey Mouse socket

Cable length

1.00 m

Factory colour

Black

Connector version

straight

Cable use

Current

Version

Mains cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2535348 LINDY Current Mains cable [1x IEC C14 plug (cooling devices) - 1x C5 Mickey Mouse socket] 1.00 m Black

Warranty Terms

Warranty Terms 2535348 LINDY Current Mains cable [1x IEC C14 plug (cooling devices) - 1x C5 Mickey Mouse socket] 1.00 m Black

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.72*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)