• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY LINDY USB 3.0 Switch 2 Port 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Multicolour

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Lindy USB 3.1/3.0 switch 2-port

  • Compact USB 3.0 switch with 2 ports - 2 computers share a USB 3.0 device

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) changeover switch

No. of switchable PCs

2

No. of inputs

2 x

Interfaces (input)

USB A (USB 3.2 1st gen)

No. of outputs

1 x

Interfaces (output)

USB A (USB 3.2 1st gen)

Switch function

Key

Distributor/switch features

LED display

Factory colour

Multicolour

Weight

100 g

Width

100 mm

Height

50 mm

Depth

200 mm

Port

2 ports

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1848151 LINDY LINDY USB 3.0 Switch 2 Port 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Multicolour

User & Safety Instructions

User & Safety Instructions 1848151 LINDY LINDY USB 3.0 Switch 2 Port 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Multicolour

Warranty Terms

Warranty Terms 1848151 LINDY LINDY USB 3.0 Switch 2 Port 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Multicolour

Description

The USB 3.0 switch allows two computers to share a USB device. The switch is made via buttons on the switch.
In combination with a USB hub, additional USB devices can be connected.

This text is machine translated.