• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LogiLink UA0216 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 49.99
-16 %
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LogiLink ® 2-Port USB 3.0 changeover switch

  • 2 PCs can a USB printer or another USB 3.0 device parts
  • Transfer rates: up to 5 Gbps thanks to USB 3.0
  • USB bus powered, no additional power supply required
  • Hot-switching via keyboard between PCs and terminals
  • LED indicates the work status

Technical specifications

Product type

USB 3.2 1st Gen (USB 3.0) changeover switch

No. of switchable PCs

2

No. of inputs

2 x

Interfaces (input)

USB A (USB 3.2 1st gen)

No. of outputs

1 x

Interfaces (output)

USB A (USB 3.2 1st gen)

Switch function

Manual

Power supply (LOV)

via USB

Distributor/switch features

LED display

Factory colour

Black

Weight

40 g

Width

95 mm

Height

68 mm

Depth

23 mm

Port

2 ports

Type A

USB

Type B

USB

Connection type

USB 3.2 Gen 1 (USB 3.0)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1303754 LogiLink UA0216 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

User & Safety Instructions

User & Safety Instructions 1303754 LogiLink UA0216 2 ports USB 3.2 1st Gen (USB 3.0) changeover switch Black

Description

The selector allows two computers, a USB printer or a USB 3.0-device to share. So you can easily share USB devices and thus money as well as save space. Supported data transfer rates of up to 5 Gbps.

This text is machine translated.

Features

  • PC connection: 2x USB 3.0 (type B) socket
  • USB device connection: 1x USB 3.0 (type A) socket
  • Backwards compatible to USB 2.0/1.1