• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Phone Cable [1x RJ12 6p6c plug - 1x RJ12 6p6c plug] 2 m Grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phone Cable

Connection type

RJ12

No. of A connectors

1 x

Type A

RJ12 6p6c plug

No. of B connections

1 x

Type B

RJ12 6p6c plug

Cable length

2 m

Factory colour

Grey

Connector version

straight

Cable use

Phone

Version

Cable

Cable design

Ribbon

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534565 LINDY Phone Cable [1x RJ12 6p6c plug - 1x RJ12 6p6c plug] 2 m Grey

Warranty Terms

Warranty Terms 2534565 LINDY Phone Cable [1x RJ12 6p6c plug - 1x RJ12 6p6c plug] 2 m Grey

More interesting products

(*All information is plus legal VAT)