• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Shiverpeaks Western Cable extension [1x RJ11 6p4c plug - 1x RJ11 6p4c socket] 6 m Black

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Shiverpeaks BASIC-S Western plug 6/4 on Western coupling 6/4, 6 m.

  • Connections: RJ11 plug - RJ11 couplingConstruction: 4-wire flatAllocation 1:1Wires material: Copper mixturePlug: CrimpedPlug material: PlasticContact surface: Gold-platedColor coupling: BlackColor cable: Black
  • This text is machine translated.

Technical specifications

Product type

Western Cable extension

Connection type

RJ11

No. of A connectors

1 x

Type A

RJ11 6p4c plug

No. of B connections

1 x

Type B

RJ11 6p4c socket

Cable length

6 m

Factory colour

Black

Connector version

straight

Cable features

ribbon

gold plated connectors

Cable use

Western

Version

Cable extension

Copper

Cable design

Flat

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2576307 Shiverpeaks Western Cable extension [1x RJ11 6p4c plug - 1x RJ11 6p4c socket] 6 m Black

More interesting products

(*All information is plus legal VAT)