• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 10.00 m White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy null modem cable 9-pin coupling/coupling 10 m

  • 9-pin null modem cable 10m for direct connection of PC to PC, 9pin sub-D connector to a 9-pin Sub-D connector

Technical specifications

Product type

Series Cable

Connection type

Series

No. of A connectors

1 x

Type A

D-SUB socket 9-pin

No. of B connections

1 x

Type B

D-SUB socket 9-pin

Cable length

10.00 m

Factory colour

White

Cable use

Series

Version

Cable

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1847900 LINDY Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 10.00 m White

Warranty Terms

Warranty Terms 1847900 LINDY Series Cable [1x D-SUB socket 9-pin - 1x D-SUB socket 9-pin] 10.00 m White

Description

Connect PC to PC plastic hood, cast connections: 9-pin Sub-D connector to a 9-pin Sub-D connector. poles connected: 1/6/8 ---------- 7 2 ----------------- 3 3 ----------------- 25 ----------------- 57 ----------------- 1/6/8

This text is machine translated.

What kind of Serial & Parallel Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.