• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Black

EAN:
Part number:
Item no:
Product type
Audio/phono Cable
Connection type
Toslink
Type A
Toslink plug (ODT)
Type B
Toslink plug (ODT)
Cable length
0.50 m
Datasheet (PDF)
Unavailable

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lindy TosLink cable (optical SPDIF), 0.5m

  • Optical SPDIF connection cable for digital audio transmission for sound cards, CD/DVD drives, DVD stand-alone devices, Hi-fi systems etc. in low-cost Budget Version

Technical specifications

Product type

Audio/phono Cable

Connection type

Toslink

No. of A connectors

1 x

Type A

Toslink plug (ODT)

No. of B connections

1 x

Type B

Toslink plug (ODT)

Cable length

0.50 m

Factory colour

Black

Cable use

Audio/phono

Version

Cable

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1846710 LINDY Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Black

User & Safety Instructions

User & Safety Instructions 1846710 LINDY Toslink Audio/phono Cable [1x Toslink plug (ODT) - 1x Toslink plug (ODT)] 0.50 m Black

Description

Optical connecting cable for digital audio transmission.
For example, for sound cards, CD/DVD drives, DVD stand-alone devices, Hi-fi systems etc.
This is often referred to as an optical SPDIF signal transmission, not to be confused with electrical SPDIF via RCA/phono-the coaxial cable.  Budget Version Toslink plugs made of plastic fiber with fiber-recording in the plug made of metal-fiber with a simple protection, diameter 2,2mmVerfugbar in 0.5 m, 1 m, 2m, 5m, 10m, 20m, other lengths see premium TosLink cable

This text is machine translated.

What kind of Audio Cables are you looking for?