• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB-A socket key Lindy USB Type A Port Blocker Key - USB-Portblocker Orange Key lock incl. 1 key 40623

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 25.99
-23 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Lindy 40623 Input device accessories

  • Protects USB type A ports against unauthorized accessQuick and easy to useSingle keyPort locks sold separately

Technical specifications

Product type

USB-A socket key

Features

incl. 1 key

Shutter type

Key lock

Factory colour

Orange

Weight

0.013

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2534873 LINDY USB-A socket key Lindy USB Type A Port Blocker Key - USB-Portblocker Orange Key lock incl. 1 key 40623

Warranty Terms

Warranty Terms 2534873 LINDY USB-A socket key Lindy USB Type A Port Blocker Key - USB-Portblocker Orange Key lock incl. 1 key 40623

Description

With the Lindy USB type A port lock, open USB type A ports can be quickly blocked, so that it is not possible to connect cables or other USB devices without authorization.Place the lock on the key and then insert the lock into the USB port, where it locks automatically. To unlock, insert the key into the lock, then it can be easily removed again.For example, this tool allows system administrators to prevent USB sticks, smartphones, or USB storage devices from being connected and unauthorized copying or viruses from being introduced.

This text is machine translated.

Hints

Please note that the key only fits the lock in the same color.

What kind of PC & Laptop Security are you looking for?

More interesting products

(*All information is plus legal VAT)