• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB port lock USB-Lock 10-piece set Orange Key lock no keys 40463

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy USB port lock (10 pieces) WITHOUT key: Code ORANGE

  • Ten port locks for USB without key are the ideal solution for quickly securing USB ports against unauthorized access

Technical specifications

Product type

USB port lock

Features

no keys

Shutter type

Key lock

Factory colour

Orange

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1848142 LINDY USB port lock USB-Lock 10-piece set Orange Key lock no keys 40463

User & Safety Instructions

User & Safety Instructions 1848142 LINDY USB port lock USB-Lock 10-piece set Orange Key lock no keys 40463

Warranty Terms

Warranty Terms 1848142 LINDY USB port lock USB-Lock 10-piece set Orange Key lock no keys 40463

Description

The ideal solution for quickly securing USB ports against unauthorized access!
Additional pack with 10 port locks for use with the basic product which contains the required key.
Use this USB port lock to secure the USB ports of any computer against the connection of USB pen drives, USB MP3 players and other USB mass storage devices. This also prevents unauthorized copying of sensitive data from the computer or the network.

This text is machine translated.

Features

  • 5 different locking types available, color coded: Pink, green, blue, orange and white
  • Contains 10 locks - only for use in conjunction with the basic pack which contains the key!

Scope of delivery

  • 10x USB port lock

More interesting products

(*All information is plus legal VAT)