• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LINDY USB port lock USB-Lock + Key 4-piece set Blue Key lock incl. 1 key 40452

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lindy USB port lock (4 pieces) with key: Code BLUE

  • Four port locks for USB with key are the ideal solution to quickly secure USB ports against unauthorized access

Technical specifications

Product type

USB port lock

Features

incl. 1 key

Shutter type

Key lock

Factory colour

Blue

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1848157 LINDY USB port lock USB-Lock + Key 4-piece set Blue Key lock incl. 1 key 40452

User & Safety Instructions

User & Safety Instructions 1848157 LINDY USB port lock USB-Lock + Key 4-piece set Blue Key lock incl. 1 key 40452

Warranty Terms

Warranty Terms 1848157 LINDY USB port lock USB-Lock + Key 4-piece set Blue Key lock incl. 1 key 40452

Description

Use this USB port lock to secure the USB ports of any computer against the connection of USB pen drives, USB MP3 players and other USB mass storage devices. In this way you also prevent unauthorized copying of sensitive data from the computer or the network.
The lock is locked in the USB port and can only be pulled out again with the appropriate key (color code).

This text is machine translated.

Features

  • 5 different lock types available, color-coded: pink, green, blue, orange and white
  • Contains 1 key with 4 locks

Scope of delivery

  • 4x USB port lock
  • Key.

More interesting products

(*All information is plus legal VAT)