
Number (Package size 4 pc(s))
Total (€ 21.99 / piece)
€ 21.99
incl. VAT
14-day return policy included
Highlights & Details
Lindy USB port lock (4 pieces) with key: Code PINK
- Four port locks for USB with key are the ideal solution for quickly securing USB ports against unauthorized access
Technical specifications
- Product type
USB port lock
- Features
incl. 1 key
- Shutter type
Key lock
- Factory colour
Rose
Documents & Downloads
Datasheet
Datasheet 1835197 LINDY USB port lock USB-Lock + Key 4-piece set Rose Key lock incl. 1 key 40450
User & Safety Instructions
User & Safety Instructions 1835197 LINDY USB port lock USB-Lock + Key 4-piece set Rose Key lock incl. 1 key 40450
Warranty Terms
Warranty Terms 1835197 LINDY USB port lock USB-Lock + Key 4-piece set Rose Key lock incl. 1 key 40450
Description
Use this USB port lock to secure the USB ports of any computer against the connection of USB pen drives, USB MP3 players and other USB mass storage devices. In this way, you can also prevent unauthorized copying of sensitive data from the computer or the network.
The lock locks into the USB port and can only be removed again with the suitable key (color code).
This text is machine translated.
The lock locks into the USB port and can only be removed again with the suitable key (color code).
This text is machine translated.
Features
- 5 different locking types available, color coded: Pink, green, blue, orange and white
- Contains 1 key with 4 locks
Scope of delivery
- 4x USB port lock
- Key.
























