
Highlights & Details
Renkforce USB port lock (6pcs/pack) with one lock key
- Fully inserts into a USB port for enhanced security
- Prevents unauthorized connection to an unused USB port
- Easy to install
- Dark blue colour
Technical specifications
- Key: 112.8 x 19.4 x 13.5 mm, 14g (x 1pc)
- USB lock: 12.3 x 10 x 4.6mm, 1g (x6pcs)
- Product type
USB port lock
- Features
incl. 1 key
- Shutter type
Key lock
- Factory colour
Silver
Blue
- Length
12.3 mm
- Width
10 mm
- Height
4.6 mm
- Dim
(L x W x H) 12.3 x 10 x 4.6 mm
- Weight
1 g
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2357293 Renkforce USB port lock RF-4714586 6-piece set Silver, Blue incl. 1 key RF-4714586
Datasheet 2357293 Renkforce USB port lock RF-4714586 6-piece set Silver, Blue incl. 1 key RF-4714586
User & Safety Instructions
User & Safety Instructions 2357293 Renkforce USB port lock RF-4714586 6-piece set Silver, Blue incl. 1 key RF-4714586
Description
This text is machine translated.
Scope of delivery
- Lock key
- 6x USB port lock
Frequently Bought Together
(*All information is plus legal VAT)€ 43.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































