Security datasheet 891259 Liqui Moly 1597 Wheel cleaner 1 l
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 317: May cause an allergic skin reaction
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 270: Do not eat, drink or smoke while using this product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 302+352: SKIN CONTACT: Wash with soap and water
P 333+313:SKIN IRRITATION/SKIN INFLAMMATION: Seek medical advice
P 362+364: Remove and wash contaminated clothing before re-use
P 501: Dispose of contents/container at …
Description
With the new active ingredient formula and indicator color. For gentle and intensive cleaning of aluminum and steel wheels of brake wear and other contamination. Through the gel-like consistency is liable the product even on vertical surfaces and ensures an optimum cleaning performance. Contamination can be quickly and effectively penetrated and dissolves. The cleaning process can be achieved through the color change visually check and optimum when color change (violet) of the cleaner on the wheel rim. Because of the pHWertes in weak alkaline range are also sensitive alloy wheels as well as wheel nuts not attacked (acid-free). Meets the requirements of the washing and cleaning agents act.
This text is machine translated.
Features
Biologically well degradable
Very high cleaning performance
Very high power efficiency
Acid-free
Friendly rims surface and wheel nuts.
Description
With the new active ingredient formula and indicator color. For gentle and intensive cleaning of aluminum and steel wheels of brake wear and other contamination. Through the gel-like consistency is liable the product even on vertical surfaces and ensures an optimum cleaning performance. Contamination can be quickly and effectively penetrated and dissolves. The cleaning process can be achieved through the color change visually check and optimum when color change (violet) of the cleaner on the wheel rim. Because of the pHWertes in weak alkaline range are also sensitive alloy wheels as well as wheel nuts not attacked (acid-free). Meets the requirements of the washing and cleaning agents act.