Security datasheet 891260 Liqui Moly 1609 Tyre care 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
Developed for cleaning, care, protection and visual enhancement of tyres in one step. Tyre shine foam revitalises weathered tyre walls with an intense shine.
Features
Easy to use
Odourless
Contains no solvents
Suitable for tyre cleaning and care.
Description
Developed for cleaning, care, protection and visual enhancement of tyres in one step. Tyre shine foam revitalises weathered tyre walls with an intense shine.