Security datasheet 3386119 Liqui Moly 21672 Wheel cleaner 10 l
Signal word
Danger
GHS / H Statements
H 335: May cause respiratory irritation
H 290: May be corrosive to metals
H 314: Causes severe skin burns and eye damage
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+330+331: IF SWALLOWED: Rinse mouth. Do NOT induce vomiting
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Acid containing special cleaner for quick removal of strong inorganic dirt. On Basi's of a strong mineral acid, without the addition of hydrofluoric acid, even extreme contamination of the rims, such as burned-in brake abrasion and persistent environmental pollution are removed quickly, thoroughly and almost without contact. The cleaner reduces the work required for rim cleaning to a minimum and is suitable for use in biological process water treatment plants, while observing the discharge conditions.
This text is machine translated.
Description
Acid containing special cleaner for quick removal of strong inorganic dirt. On Basi's of a strong mineral acid, without the addition of hydrofluoric acid, even extreme contamination of the rims, such as burned-in brake abrasion and persistent environmental pollution are removed quickly, thoroughly and almost without contact. The cleaner reduces the work required for rim cleaning to a minimum and is suitable for use in biological process water treatment plants, while observing the discharge conditions.