H 411: Toxic to aquatic life, with long-lasting effects
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
Plastic-compatible special grease based on lime soap. Protects battery terminals and electrical contacts from corrosion and oxidation. For reliable starting, brighter lighting and longer battery life. Prevents acid damage. Good compatibility with plastics. Prevents surface leakage and reduces contact resistance. Identification as per DIN 51502 M2 C-30. Temperature range: - 30 °C to + 60 °C. Specially designed for battery terminals and connections, as well as connectors in the vehicle electronics.
This text is machine translated.
Description
Plastic-compatible special grease based on lime soap. Protects battery terminals and electrical contacts from corrosion and oxidation. For reliable starting, brighter lighting and longer battery life. Prevents acid damage. Good compatibility with plastics. Prevents surface leakage and reduces contact resistance. Identification as per DIN 51502 M2 C-30. Temperature range: - 30 °C to + 60 °C. Specially designed for battery terminals and connections, as well as connectors in the vehicle electronics.