• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 3316 1 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pump spray bottle

  • Easy to use
  • Excellent chemical resistance
  • Capacity: 1 l
  • Viton - Sealing material
  • Maximum operating pressure 3 bar

Technical specifications

Product type

Pump spray bottle

Content

1 l

Documents & Downloads

Datasheet

Datasheet 1169300 Liqui Moly 3316 1 l

User & Safety Instructions

User & Safety Instructions 1169300 Liqui Moly 3316 1 l

Description

Spray bottle with hand pump. For applying numerous chemicals. For universal use thanks to the chemical-resistant Viton seal material. Capacity 0.9 l of cleaning fluid. Note: For safety reasons, no acidic products may be processed with this pump spray bottle! Not suitable for rim cleaners (exact)!
Can be used universally for applying and spraying chemicals such as rust remover, quick cleaner, multi-spray, leak detector and universal cleaner. Clean container and pump before changing to another product.
Application
Fill the spray bottle with the chemical provided. Thereby max. Do not exceed capacity of 0.9 l. Apply pressure to the container by moving the hand pump up and down and adjusting the desired spraying pattern by rotating the nozzle. Clean the container and pump when changing to another fluid.


Other information
If the tank is under pressure, release pressure at the spray lever before opening or allow it to escape by gently releasing the tank.
Caution: For safety reasons, the spray bottle must not be used for acidic products! Material compatibility tested only in conjunction with the mentioned Liqui Moly products.

This text is machine translated.

Features

  • Large filling opening for convenient filling
  • Adjustable hollow cone nozzle
  • Powerful pressure pump

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)