• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly 6197 Sealing string 5 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 12.80)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Sealing string

Content

5 m

Use

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373738 Liqui Moly 6197 Sealing string 5 m

Description

Liqui Moly Abdicht round cord is an age-resistant, continuous plastic, butyl rubber round cord with high adhesiveness. Abdicht round cord is used to mechanically fixed sealing of repair work headlights, rear lights, washers, light domes, glass roofs, sheet metal overlap. Due to its high intrinsic stickiness this abdichtprofil liable on all clean and dry surfaces, such as metal, wood, plastic, glass, and among each other.

This text is machine translated.

Features

  • Durable flexibility
  • High dimensional stability
  • High resistance to aging
  • Silicone-free
  • High tack.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)