• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly DOT 4 21158 Brake fluid 5 l

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 9.20)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brake fluidity (DOT 4)

  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Brake fluid

Content

5 l

Documents & Downloads

Security datasheet

Security datasheet 1931824 Liqui Moly DOT 4 21158 Brake fluid 5 l

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 337+313: If eye irritation persists: seek medical advice

Description

Synthetic brake fluid based on glycolethers, alkylene polyglycols and glycol esters. It contains inhibitors that prevent corrosion of metallic brake components and reduce oxidation at elevated temperatures. Specially designed to extend the life of components in hydraulic brake and clutch systems of motor vehicles. The brake fluid has a high wet and dry boiling point, which ensures safe braking even after a certain amount of moisture absorption during longer service life. Special moisturizers help protect against vapor bubbles.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.48*