• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Injection cleaner 5110 300 ml

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 53.30)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Injection cleaner

  • Cleans gasoline spraying system
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Valve cleaner

Content

300 ml

Documents & Downloads

Security datasheet

Security datasheet 828920 Liqui Moly Injection cleaner 5110 300 ml

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 301+ P 310+ P 331: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately. Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Removes deposits at fuel injector, intake valves, spark plugs as well as in the combustion chamber and prevents their new formation. Eliminates initial problems and irregular engine run out Maintains all construction units of the gasoline fuel injection system. Protects the entire fuel system against corrosion. Improves the fuel intake as well as the compression. Optimizes the outer values and the efficiency of the engine. Clean engines use less fuel and reduce the pollutant output. Suitable for all petrol engines - preventing or for treatment of problem Turbo and catalytic converter tested. For the direct addition in the fuel tank 300 ml is sufficient for up to 70 l fuel. Effect continues up to 2,000 km.

More interesting products

(*All information is plus legal VAT)