• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Oil Additive 1013 500 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 61.98)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Content

500 ml

Type

Petrol engine

Documents & Downloads

Information

Information 752781 Liqui Moly Oil Additive 1013 500 ml

Security datasheet

Security datasheet 752781 Liqui Moly Oil Additive 1013 500 ml

Description

The smooth running lubricant MoS2 forms on all rubbing and sliding metal surfaces a heavy duty lubricating film. It decreases the friction and guarantees an easier run of the aggregates. The following advantages result from it: substantial fuel and oil saving, scientifically proven reduction of wear and tear, high operational safety, emergency running properties. Suitable for all commercial engine oils in gasoline and diesel engines with and without Diesel particle filter (DPF) Turbo and catalytic converter tested. Our dosing recommendation: Addition of 3 - 5% to engine oil. Add maximal 2% of the quantity of oil filling with motorcycles with coated coupling

This text is machine translated.

More interesting products

(*All information is plus legal VAT)