Security datasheet 1169226 Liqui Moly Tyre Fitting Spray 1658 N/A 400 ml
Signal word
Danger
GHS / H Statements
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
All kinds of damage to tires developed when mounting or dismounting. Tire Spray is economical, enables a fast work, has excellent creep and sliding properties and prevents after mounting the slipping of the tire on the rim. The Beginning white lubricating film when applying serves as indicator and is transparent after a short period of time. No additional cleaning of the wall-mounted tire is therefore essential. For easy and professional installation/removal of tires of all vehicles such as cars, trucks, vans, motorcycles and agriculture. Some tire manufacturers recommend for the assembly/disassembly of low profile tires and Run Flat Tires with notlauf properties with a spray of this kind.
This text is machine translated.
Description
All kinds of damage to tires developed when mounting or dismounting. Tire Spray is economical, enables a fast work, has excellent creep and sliding properties and prevents after mounting the slipping of the tire on the rim. The Beginning white lubricating film when applying serves as indicator and is transparent after a short period of time. No additional cleaning of the wall-mounted tire is therefore essential. For easy and professional installation/removal of tires of all vehicles such as cars, trucks, vans, motorcycles and agriculture. Some tire manufacturers recommend for the assembly/disassembly of low profile tires and Run Flat Tires with notlauf properties with a spray of this kind.