• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL-307GLC LED wired Green Circular 5 mm 3.7 mcd 50 ° 7 mA 1.9 V

Image similar
Product type
LED wired
Forward voltage U(F)
1.9 V
Forward current I(F)
7 mA
Casing
5 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15600 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.09 / piece)
€ 9.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED wired

Type

LTL-307 GLC

Factory colour

Green

Forward voltage U(F)

1.9 V

Forward current I(F)

7 mA

Casing

5 mm

Type

Radial lead

Light intensity I(V)

3.7 mcd

Wavelength

569 nm

Radiation angle

50°

Type (LEDs)

Tinted

Diffused

Lens type

Circular

Dim

(Ø x L) 5.85 mm x 31.6 mm

Min. temperature

-55 °C

Max. temperature

+100 °C

Length

31.6 mm

(Ø)

5.85 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127671 Lite-On LTL-307GLC LED wired Green Circular 5 mm 3.7 mcd 50 ° 7 mA 1.9 V

User & Safety Instructions

User & Safety Instructions 1127671 Lite-On LTL-307GLC LED wired Green Circular 5 mm 3.7 mcd 50 ° 7 mA 1.9 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)