
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.08 / piece)
€ 8.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
LED wired
- Type
LTL 307 P
- Factory colour
Red
- Forward voltage U(F)
2.1 V
- Forward current I(F)
15 mA
- Casing
5 mm
- Type
Radial lead
- Light intensity I(V)
5.6 mcd
- Wavelength
657 nm
- Radiation angle
50°
- Type (LEDs)
Tinted
Diffused
- Lens type
Circular
- Dim
(Ø x L) 5.85 mm x 31.6 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Length
31.6 mm
- (Ø)
5.85 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1127564 Lite-On LTL-307P LED wired Red Circular 5 mm 5.6 mcd 50 ° 15 mA 2.1 V
User & Safety Instructions
User & Safety Instructions 1127564 Lite-On LTL-307P LED wired Red Circular 5 mm 5.6 mcd 50 ° 15 mA 2.1 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.






























