Image similar
LED wired
LTL-4221 N
Red
2 V
30 mA
3 mm
Radial lead
8.7 mcd
625 nm
60°
Tinted
Diffused
Circular
(Ø x L) 3.2 mm x 30.85 mm
-55 °C
+100 °C
30.85 mm
3.2 mm
1 pc(s)
Datasheet 1127338 Lite-On LTL-4221N LED wired Red Circular 3 mm 8.7 mcd 60 ° 30 mA 2 V
User & Safety Instructions 1127338 Lite-On LTL-4221N LED wired Red Circular 3 mm 8.7 mcd 60 ° 30 mA 2 V