Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
LTL -4223
Red
2 V
30 mA
5 mm
Radial lead
19 mcd
623 nm
36°
Tinted
Diffused
Circular
(L x W x H) 35 x 5.6 x 5.3 mm
-55 °C
+100 °C
35 mm
5.6 mm
5.3 mm
1 pc(s)
Datasheet 1127331 Lite-On LTL-4223 LED wired Red Circular 5 mm 19 mcd 36 ° 30 mA 2 V
User & Safety Instructions 1127331 Lite-On LTL-4223 LED wired Red Circular 5 mm 19 mcd 36 ° 30 mA 2 V