Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
LTL -4234
Green
2.1 V
30 mA
5 mm
Radial lead
60 mcd
569 nm
16°
Tinted
Water clear
Circular
(L x W x H) 35 x 5.6 x 5.3 mm
-55 °C
+100 °C
35 mm
5.6 mm
5.3 mm
1 pc(s)
Datasheet 1127334 Lite-On LTL-4234 LED wired Green Circular 5 mm 60 mcd 16 ° 30 mA 2.1 V
User & Safety Instructions 1127334 Lite-On LTL-4234 LED wired Green Circular 5 mm 60 mcd 16 ° 30 mA 2.1 V