
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.08 / piece)
€ 8.00
incl. VAT
14-day return policy included
Technical specifications
- Series: LTL-42x1
- Product type
LED wired
- Type
LTL -4251 N
- Factory colour
Yellow
- Forward voltage U(F)
2.1 V
- Forward current I(F)
20 mA
- Casing
3 mm
- Type
Radial lead
- Light intensity I(V)
5.6 mcd
- Wavelength
588 nm
- Radiation angle
60°
- Type (LEDs)
Tinted
Diffused
- Lens type
Circular
- Dim
(Ø x L) 3.2 mm x 30.85 mm
- Min. temperature
-55 °C
- Max. temperature
+100 °C
- Length
30.85 mm
- (Ø)
3.2 mm
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1127344 Lite-On LTL-4251N LED wired Yellow Circular 3 mm 5.6 mcd 60 ° 20 mA 2.1 V
User & Safety Instructions
User & Safety Instructions 1127344 Lite-On LTL-4251N LED wired Yellow Circular 3 mm 5.6 mcd 60 ° 20 mA 2.1 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.




























