
Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.10 / piece)
€ 10.00
incl. VAT
14-day return policy included
Technical specifications
- Series: LTL 1 CHKxKNN
- Product type
LED wired
- Type
LTL 1 CHKEKNN
- Factory colour
Red
- Forward voltage U(F)
2.05 V
- Casing
3.1 mm
- Type
Radial lead
- Light intensity I(V)
680 mcd
- Wavelength
624 nm
- Radiation angle
45°
- Type (LEDs)
Water clear
- Lens type
Circular
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1127663 Lite-On LTL1CHKEKNN LED wired Red Circular 3.1 mm 680 mcd 45 ° 2.05 V
User & Safety Instructions
User & Safety Instructions 1127663 Lite-On LTL1CHKEKNN LED wired Red Circular 3.1 mm 680 mcd 45 ° 2.05 V
Description
Hints
All standard LED chips require a current-limiting resistor/constant current power source.


























