• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL1CHKRKNN LED wired Red Circular 3 mm 400 mcd 45 ° 30 mA 2 V

Image similar
Product type
LED wired
Forward voltage U(F)
2 V
Forward current I(F)
30 mA
Casing
3 mm
Type
Radial lead
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

7900 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 100
Multiple: 100
Total (€ 0.10 / piece)
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Series: LTL 1 CHKxKNN
Product type

LED wired

Type

LTL 1 CHKRKNN

Factory colour

Red

Forward voltage U(F)

2 V

Forward current I(F)

30 mA

Casing

3 mm

Type

Radial lead

Light intensity I(V)

400 mcd

Wavelength

632 nm

Radiation angle

45°

Type (LEDs)

Water clear

Technology

InAlGaP

Lens type

Circular

Dim

(Ø x L) 3.8 mm x 30.2 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

Length

30.2 mm

(Ø)

3.8 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1127541 Lite-On LTL1CHKRKNN LED wired Red Circular 3 mm 400 mcd 45 ° 30 mA 2 V

User & Safety Instructions

User & Safety Instructions 1127541 Lite-On LTL1CHKRKNN LED wired Red Circular 3 mm 400 mcd 45 ° 30 mA 2 V

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?

More interesting products

(*All information is plus legal VAT)