Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wired
LTL 1 CHKSKNN
Yellow
2.05 V
30 mA
3 mm
Radial lead
320 mcd
587 nm
45°
Water clear
InAlGaP
Circular
(Ø x L) 3.8 mm x 30.2 mm
-40 °C
+100 °C
30.2 mm
3.8 mm
1 pc(s)
Datasheet 1127542 Lite-On LTL1CHKSKNN LED wired Yellow Circular 3 mm 320 mcd 45 ° 30 mA 2.05 V
User & Safety Instructions 1127542 Lite-On LTL1CHKSKNN LED wired Yellow Circular 3 mm 320 mcd 45 ° 30 mA 2.05 V